NM93C56LEMT8
vs
CAT93C57J-TE13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP8,.25
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.25 MHz
0.5 MHz
Data Retention Time-Min
40
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.4 mm
4.9 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128X16
128X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Serial Bus Type
MICROWIRE
MICROWIRE
Standby Current-Max
0.00001 A
0.00001 A
Supply Current-Max
0.001 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
2
3
kg CO2e/kg
12
Average Weight (mg)
66.775
CO2e (mg)
801.3
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Additional Feature
1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width
8
Compare NM93C56LEMT8 with alternatives
Compare CAT93C57J-TE13 with alternatives