NM27C256V150X
vs
AT27C256R-15JA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ATMEL CORP
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
QCCJ, LDCC32,.5X.6
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.995 mm
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.455 mm
11.43 mm
Base Number Matches
3
1
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
2
Output Characteristics
3-STATE
Package Equivalence Code
LDCC32,.5X.6
Peak Reflow Temperature (Cel)
225
Programming Voltage
13 V
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Terminal Finish
TIN LEAD
Compare NM27C256V150X with alternatives
Compare AT27C256R-15JA with alternatives