NM27C256QE150
vs
MSM27256-15AS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
DIP
Package Description
WINDOWED, CERDIP-28
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
150 ns
150 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-GDIP-T28
R-XDIP-T28
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
WDIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12.75 V
12.5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.969 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
4
2
Compare NM27C256QE150 with alternatives