NM27C240V120X vs AM27C4096-120JC feature comparison

NM27C240V120X Texas Instruments

Buy Now Datasheet

AM27C4096-120JC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
JESD-30 Code S-PQCC-J44
Length 16.51 mm
Memory Density 4194304 bit
Memory IC Type OTP ROM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.51 mm
Base Number Matches 2 3

Compare NM27C240V120X with alternatives