NM25C160LM8
vs
FM25C160ULVM8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
DATA RETENTION > 40 YEARS
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
4.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
3
2
Clock Frequency-Max (fCLK)
1 MHz
Write Cycle Time-Max (tWC)
15 ms
Compare NM25C160LM8 with alternatives
Compare FM25C160ULVM8 with alternatives