NM24C04M8
vs
IS24C04-GI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
40
10
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
I2C Control Byte
1010DDMR
1010DDMR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
512X8
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.00005 A
0.000008 A
Supply Current-Max
0.001 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
4
1
Write Protection
HARDWARE
Compare NM24C04M8 with alternatives
Compare IS24C04-GI with alternatives