NM-212-015-161-JCAA
vs
CMN2-15P-0PG202
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
AirBorn
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Termination Type
CRIMP
WIRE
Total Number of Contacts
15
15
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.125 inch
Body Depth
0.105 inch
Body Length
0.45 inch
Cable Types
WIRE, SOLID
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mounting Option 1
LOCKING
Mounting Option 2
HOLE 0.07
Number Of Connectors
ONE
Number of Rows Loaded
2
Rated Current (Signal)
1 A
Compare NM-212-015-161-JCAA with alternatives
Compare CMN2-15P-0PG202 with alternatives