NLVVHC1G07DFT1G vs MC74VHC1G07DFR2 feature comparison

NLVVHC1G07DFT1G onsemi

Buy Now Datasheet

MC74VHC1G07DFR2 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Package Description 5 PIN SC-70, SC-88A, SOT-353, 5 PIN
Manufacturer Package Code 419A-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Family AHC/VHC/H/U/V AHC/VHC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 14.5 ns 14.5 ns
Schmitt Trigger NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code SOT-353
Pin Count 5
Qualification Status Not Qualified

Compare NLVVHC1G07DFT1G with alternatives

Compare MC74VHC1G07DFR2 with alternatives