NLVHC4052ADTR2G vs NLV74HC4052ADR2G feature comparison

NLVHC4052ADTR2G onsemi

Buy Now Datasheet

NLV74HC4052ADR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSSOP-16 SOIC 16 LEAD
Pin Count 16 16
Manufacturer Package Code 948F-01 751B-05
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature ALSO OPERATES IN SINGLE SUPPLY VOLTAGE 2 TO 12V ALSO OPERATES IN SINGLE SUPPLY VOLTAGE 2 TO 12V
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Number of Channels 4 4
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 40 dB
On-state Resistance Match-Nom 12 Ω 12 Ω
On-state Resistance-Max (Ron) 120 Ω 120 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 220 ns 220 ns
Switch-on Time-Max 345 ns 345 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 1