NLV74VHCT14DR2G
vs
5962-88752012A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AHCT/VHCT/VT
F/FAST
JESD-30 Code
R-PDSO-G14
S-CQCC-N20
JESD-609 Code
e3
e0
Length
8.65 mm
8.89 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13.5 ns
13 ns
Screening Level
AEC-Q100
38535Q/M;38534H;883B
Seated Height-Max
1.75 mm
1.91 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
8.89 mm
Base Number Matches
1
9
Max I(ol)
0.02 A
Package Equivalence Code
LCC20,.35SQ
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Compare NLV74VHCT14DR2G with alternatives
Compare 5962-88752012A with alternatives