NLV74VHCT14DR2G vs 54F14L1M feature comparison

NLV74VHCT14DR2G onsemi

Buy Now Datasheet

54F14L1M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, QCCN, LCC20,.35SQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family AHCT/VHCT/VT F/FAST
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e3 e0
Length 8.65 mm 8.89 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13.5 ns 7.5 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified
Schmitt Trigger YES

Compare NLV74VHCT14DR2G with alternatives

Compare 54F14L1M with alternatives