NLV32T-082J-EFD vs NLV32T-082J-EF feature comparison

NLV32T-082J-EFD TDK Corporation

Buy Now Datasheet

NLV32T-082J-EF TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description CHIP 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks 10 Weeks
Case/Size Code 1310 1310
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 0.082 µH 0.082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.2 mm 2.2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 27 27
Rated Current-Max 0.45 A 0.45 A
Reference Standard AEC-Q200
Self Resonance Frequency 900 MHz 900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape L BEND L BEND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e2
Terminal Finish TIN COPPER