NLV14049BDR2G
vs
MC14049BDR2
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SOIC 16 LEAD
|
SOIC
|
Package Description |
SOIC-16
|
PLASTIC, SOIC-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
751B-05
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
9 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
onsemi
|
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUFFER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Prop. Delay@Nom-Sup |
140 ns
|
140 ns
|
Propagation Delay (tpd) |
140 ns
|
140 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
|
|
|
Compare NLV14049BDR2G with alternatives
Compare MC14049BDR2 with alternatives