NLV14011BCPG
vs
HCF4011BC1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
STMICROELECTRONICS
Part Package Code
DIP
QLCC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
PLASTIC, LCC-20
Pin Count
14
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T14
S-PQCC-J20
JESD-609 Code
e3
e3
Length
18.86 mm
8.965 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
250 ns
250 ns
Screening Level
AEC-Q100
Seated Height-Max
4.69 mm
4.57 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.965 mm
Base Number Matches
1
1
Pbfree Code
Yes
Load Capacitance (CL)
50 pF
Package Equivalence Code
LDCC20,.4SQ
Prop. Delay@Nom-Sup
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare NLV14011BCPG with alternatives
Compare HCF4011BC1 with alternatives