NLU1GT86BMX1TCG vs NLU1GU04AMX1TCG feature comparison

NLU1GT86BMX1TCG Rochester Electronics LLC

Buy Now Datasheet

NLU1GU04AMX1TCG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOIC SOIC
Package Description 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
Pin Count 6 6
Reach Compliance Code unknown unknown
Family 1G 1G
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.2 mm 1.45 mm
Logic IC Type XOR GATE INVERTER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Inputs 2 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 19.5 ns 15.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.4 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1 mm 1 mm
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code 613AF
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOLCC6,.04,20
Packing Method TR
Prop. Delay@Nom-Sup 15.5 ns
Schmitt Trigger NO

Compare NLU1GT86BMX1TCG with alternatives

Compare NLU1GU04AMX1TCG with alternatives