NLU1GT126CMX1TCG vs NLU1G86CMX1TCG feature comparison

NLU1GT126CMX1TCG Rochester Electronics LLC

Buy Now Datasheet

NLU1G86CMX1TCG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6
Pin Count 6 6
Reach Compliance Code unknown unknown
Family 1G 1G
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Length 1 mm 1 mm
Logic IC Type BUFFER XOR GATE
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Functions 1 1
Number of Inputs 1 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 16 ns 19.5 ns
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 0.4 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.35 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1 mm 1 mm
Base Number Matches 2 2

Compare NLU1GT126CMX1TCG with alternatives

Compare NLU1G86CMX1TCG with alternatives