NLU1G07CMX1TCG
vs
PI74STEX2GU04CEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6
TSSOP,
Pin Count
6
6
Reach Compliance Code
unknown
compliant
Family
1G
STEX
JESD-30 Code
S-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1 mm
2 mm
Logic IC Type
BUFFER
INVERTER
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
14.5 ns
11 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
0.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.35 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1 mm
1.25 mm
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare PI74STEX2GU04CEX with alternatives