NLI81C472KUF
vs
PK0810-472K-TF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
3L ELECTRONIC CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
|
Construction |
Radial
|
Cylindrical
|
Core Material |
Wirewound
|
|
DC Resistance |
7 Ω
|
7 Ω
|
Inductance-Nom (L) |
4700 µH
|
4700 µH
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.65 mm
|
0.65 mm
|
Lead Length |
15 mm
|
|
Lead Spacing |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Diameter |
10 mm
|
10 mm
|
Package Length |
13 mm
|
13 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Tape
|
Quality Factor-Min (at L-nom) |
40
|
40
|
Rated Current-Max |
0.13 A
|
0.13 A
|
Self Resonance Frequency |
0.65 MHz
|
0.65 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 252 KHZ
|
Q MEASURED AT 0.252MHZ
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare NLI81C472KUF with alternatives
Compare PK0810-472K-TF with alternatives