NLI46C150KUF
vs
NLI46C150KF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Construction |
Radial
|
Radial
|
Core Material |
Wirewound
|
Wirewound
|
DC Resistance |
0.25 Ω
|
0.25 Ω
|
Inductance-Nom (L) |
15 µH
|
15 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.55 mm
|
0.55 mm
|
Lead Length |
15 mm
|
15 mm
|
Lead Spacing |
2 mm
|
2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Diameter |
5.5 mm
|
5.5 mm
|
Package Length |
8 mm
|
8 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Quality Factor-Min (at L-nom) |
80
|
80
|
Rated Current-Max |
0.92 A
|
0.92 A
|
Self Resonance Frequency |
16 MHz
|
16 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 2.52 MHZ
|
Q IS MEASURED AT 2.52 MHZ
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|