NLI108C223UTBF
vs
NLI108C223F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Radial
Radial
Core Material
Wirewound
Wirewound
DC Resistance
21.8 Ω
21.8 Ω
Inductance-Nom (L)
22000 µH
22000 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Lead Length
15 mm
15 mm
Lead Spacing
5 mm
6 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Diameter
12 mm
12 mm
Package Length
21 mm
21 mm
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Rated Current-Max
0.13 A
0.13 A
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare NLI108C223UTBF with alternatives
Compare NLI108C223F with alternatives