NLE2R2M50V4X7TBF vs 82R2LFM0407LLN085F feature comparison

NLE2R2M50V4X7TBF NIC Components Corp

Buy Now Datasheet

82R2LFM0407LLN085F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V4.01b
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 75500 mΩ
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 19 mA 16 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare NLE2R2M50V4X7TBF with alternatives

Compare 82R2LFM0407LLN085F with alternatives