NLCV25T-R33M-PFR
vs
NLCV25T-R33M-EFRD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
1008
|
CHIP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
TDK
|
TDK
|
Case/Size Code |
1008
|
1008
|
Construction |
Chip
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.065 Ω
|
0.065 Ω
|
Inductance-Nom (L) |
0.33 µH
|
0.33 µH
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.8 mm
|
1.8 mm
|
Package Length |
2.5 mm
|
2.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2 mm
|
2 mm
|
Packing Method |
TR, 7 Inch
|
TR, Blister Plastic, 7 Inch
|
Quality Factor-Min (at L-nom) |
5
|
|
Rated Current-Max |
1.48 A
|
1.48 A
|
Self Resonance Frequency |
300 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
L BEND
|
Test Frequency |
25.2 MHz
|
25.2 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
Reference Standard |
|
AEC-Q200
|
Special Feature |
|
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
|
|
|
|