NLAST4501DFT2G
vs
ADG701BRTZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-353
SOIC
Package Description
LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
LSSOP,
Pin Count
5
6
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G5
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2 mm
2.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
6
Off-state Isolation-Nom
93 dB
55 dB
On-state Resistance-Max (Ron)
55 Ω
5 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
16 ns
13 ns
Switch-on Time-Max
12 ns
20 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
1.25 mm
1.6 mm
Base Number Matches
2
2
Rohs Code
Yes
Compare NLAST4501DFT2G with alternatives
Compare ADG701BRTZ-REEL7 with alternatives