NLAST4053DTR2 vs MC74LVXT4053DTR2 feature comparison

NLAST4053DTR2 Rochester Electronics LLC

Buy Now Datasheet

MC74LVXT4053DTR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code TSSOP TSSOP
Package Description TSSOP, LEAD FREE, TSSOP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Neg Supply Voltage-Max (Vsup) -5.5 V -3 V
Neg Supply Voltage-Min (Vsup) -1.25 V
Neg Supply Voltage-Nom (Vsup) -3 V -3 V
Number of Channels 2 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 93 dB 70 dB
On-state Resistance Match-Nom 15 Ω 15 Ω
On-state Resistance-Max (Ron) 37 Ω 26 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3 V
Supply Voltage-Min (Vsup) 2.5 V 1.25 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 28 ns
Switch-on Time-Max 28 ns 28 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8542.39.00.01
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.16 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish NICKEL PALLADIUM GOLD

Compare NLAST4053DTR2 with alternatives

Compare MC74LVXT4053DTR2 with alternatives