NLAS4053DT
vs
MC74LVXT4053DTRG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP-16
TSSOP
Package Description
TSSOP-16
TSSOP,
Pin Count
16
16
Manufacturer Package Code
948F-01
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Neg Supply Voltage-Max (Vsup)
-5.5 V
-3 V
Neg Supply Voltage-Min (Vsup)
-1.25 V
Neg Supply Voltage-Nom (Vsup)
-3 V
-3 V
Number of Channels
2
2
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
93 dB
70 dB
On-state Resistance Match-Nom
15 Ω
15 Ω
On-state Resistance-Max (Ron)
37 Ω
26 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
1.2 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
3 V
Supply Voltage-Min (Vsup)
2.5 V
1.25 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
28 ns
Switch-on Time-Max
28 ns
28 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
40
Compare NLAS4053DT with alternatives