NLAS4051DR2G vs MC74HC4051DR2 feature comparison

NLAS4051DR2G Rochester Electronics LLC

Buy Now Datasheet

MC74HC4051DR2 onsemi

Buy Now Datasheet
No
Active Obsolete
ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
SOIC SOIC
LEAD FREE, SOIC-16 SOP, SOP16,.25
16 16
unknown not_compliant
ALSO OPERATE WITH 2.5 TO 5.5V SINGLE SUPPLY
SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
R-PDSO-G16 R-PDSO-G16
e3 e0
9.9 mm 9.9 mm
NOT SPECIFIED
-5.5 V -6 V
-1 V
-3 V -4.5 V
8 8
1 1
16 16
93 dB 50 dB
15 Ω 18 Ω
37 Ω 170 Ω
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 235
COMMERCIAL Not Qualified
1.75 mm 1.75 mm
6.6 V 6 V
2.5 V 1 V
3 V 4.5 V
YES YES
28 ns 15 ns
28 ns 15 ns
CMOS CMOS
MILITARY MILITARY
MATTE TIN TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
3.9 mm 3.9 mm
2 5
No
8542.39.00.01
4 Weeks
SOP16,.25
0.025 A
BREAK-BEFORE-MAKE

Compare NLAS4051DR2G with alternatives

Compare MC74HC4051DR2 with alternatives