NLAS4051DR2
vs
MC74VHC4053DTR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOIC-16
PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATE WITH 2.5 TO 5.5V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
5 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
8
2
Number of Functions
1
3
Number of Terminals
16
16
Off-state Isolation-Nom
93 dB
40 dB
On-state Resistance Match-Nom
15 Ω
15 Ω
On-state Resistance-Max (Ron)
37 Ω
25 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
6.6 V
6 V
Supply Voltage-Min (Vsup)
2.5 V
2 V
Supply Voltage-Nom (Vsup)
3 V
2 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
30 ns
Switch-on Time-Max
28 ns
30 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
4.4 mm
Base Number Matches
2
4
HTS Code
8542.39.00.01
Compare NLAS4051DR2 with alternatives