NL7WB66USG vs 74LVC2G66DC-G feature comparison

NL7WB66USG onsemi

Buy Now Datasheet

74LVC2G66DC-G NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code US8
Package Description US-8 TSSOP, TSSOP8,.12,20
Pin Count 8
Manufacturer Package Code 493-01
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 2.3 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 74 dB
On-state Resistance Match-Nom 1.5 Ω
On-state Resistance-Max (Ron) 15 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Switch-on Time-Max 10 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 1
Rohs Code Yes

Compare NL7WB66USG with alternatives

Compare 74LVC2G66DC-G with alternatives