NL74VCX16244DT vs PI74AVC16244A feature comparison

NL74VCX16244DT Motorola Mobility LLC

Buy Now Datasheet

PI74AVC16244A Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A AVC
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6 ns 3.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 2 6
Rohs Code No
ECCN Code EAR99
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code TSSOP48,.3,20
Prop. Delay@Nom-Sup 3 ns
Terminal Finish TIN LEAD

Compare NL74VCX16244DT with alternatives

Compare PI74AVC16244A with alternatives