NL27WZ06DBVT1G vs 74LVC2G06DW-7 feature comparison

NL27WZ06DBVT1G onsemi

Buy Now Datasheet

74LVC2G06DW-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Part Package Code SC-74 SOT-363
Manufacturer Package Code 318F-05
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 8 Weeks
Date Of Intro 2020-09-10
Samacsys Manufacturer onsemi Diodes Incorporated
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 9.5 ns 8.2 ns
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description TSSOP, TSSOP6,.08
Pin Count 6
ECCN Code EAR99
Max I(ol) 0.024 A
Packing Method TR
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare NL27WZ06DBVT1G with alternatives

Compare 74LVC2G06DW-7 with alternatives