NL17SZ32P5T5G
vs
ELM7SH32MB-EL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ONSEMI
ELM TECHNOLOGY CORP
Part Package Code
SOT-953 1x0.8, 0.35P
SOT
Pin Count
5
5
Manufacturer Package Code
527AE
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
JESD-609 Code
e3
Length
1 mm
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
LSSOP
Package Equivalence Code
FL5/6,.03,14
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
100 mA
Propagation Delay (tpd)
12.7 ns
13 ns
Schmitt Trigger
NO
Seated Height-Max
0.4 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.35 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
0.8 mm
1.6 mm
Base Number Matches
2
1
Package Description
SOT-25, 5 PIN
Compare NL17SZ32P5T5G with alternatives
Compare ELM7SH32MB-EL with alternatives