NL17SZ08XV5T2 vs SN74LV1T08DBVRG4 feature comparison

NL17SZ08XV5T2 onsemi

Buy Now Datasheet

SN74LV1T08DBVRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOT
Package Description LEAD FREE, SOT-553, 5 PIN LSSOP,
Pin Count 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Family LVC/LCX/Z LV/LV-A/LVX/H
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e3 e4
Length 1.6 mm 2.9 mm
Load Capacitance (CL) 50 pF 30 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.024 A 0.008 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF LSSOP
Package Equivalence Code FL6,.047,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 5.5 ns 14 ns
Propagation Delay (tpd) 12.7 ns 14 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.6 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.2 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2018-05-05
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 0.01 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare NL17SZ08XV5T2 with alternatives

Compare SN74LV1T08DBVRG4 with alternatives