NL17SH04P5T5G
vs
MC74VHC1G05DTT1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOT-953 1x0.8, 0.35P
TSOP-5
Package Description
LEAD FREE, SOT-953, 5 PIN
TSOP-5
Pin Count
5
5
Manufacturer Package Code
527AE
483
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
4 Weeks
Samacsys Manufacturer
onsemi
onsemi
Family
17SH
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
1 mm
3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
TSSOP
Package Equivalence Code
FL6,.03,14
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
14.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.35 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
0.8 mm
1.5 mm
Base Number Matches
1
1
Output Characteristics
OPEN-DRAIN
Power Supply Current-Max (ICC)
50 mA
Compare NL17SH04P5T5G with alternatives
Compare MC74VHC1G05DTT1G with alternatives