NKS3NAD1-32.7680-10(T) vs ECCM7LA10-32.768MTR feature comparison

NKS3NAD1-32.7680-10(T) Pericom Semiconductor Corporation

Buy Now Datasheet

ECCM7LA10-32.768MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 100 µW
Frequency Stability 0.003% 0.002%
Frequency Tolerance 30 ppm 15 ppm
JESD-609 Code e4 e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32.768 MHz 32.768 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 40 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare NKS3NAD1-32.7680-10(T) with alternatives

Compare ECCM7LA10-32.768MTR with alternatives