NKS3JAB1-26.0000-18(T) vs GSX-333/222DF26.0MHZ feature comparison

NKS3JAB1-26.0000-18(T) Pericom Semiconductor Corporation

Buy Now Datasheet

GSX-333/222DF26.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL TAPE AND REEL; BULK
Aging 5 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4

Compare NKS3JAB1-26.0000-18(T) with alternatives

Compare GSX-333/222DF26.0MHZ with alternatives