NKS3JAB1-19.2000-20
vs
NKS6HAD1-19.200000-32(T)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
GREEN, CERAMIC, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
BULK; AT-CUT CRYSTAL
|
AT CUT CRYSTAL
|
Aging |
5 PPM/FIRST YEAR
|
2 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.002%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
20 pF
|
32 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
19.2 MHz
|
19.2 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
|
L6XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
|
Series Resistance |
80 Ω
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NKS3JAB1-19.2000-20 with alternatives
Compare NKS6HAD1-19.200000-32(T) with alternatives