NKA1205SC vs RWT1205-12HZ feature comparison

NKA1205SC Murata Manufacturing Co Ltd

Buy Now Datasheet

RWT1205-12HZ Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD POWER-ONE INC
Package Description SIP-6/5 DIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Date Of Intro 2020-06-05
Additional Feature ADDITIONAL-5 OUTPUT VOLTAGE AVAILABLE ADDITIONAL OUTPUT OF 12V,1.25A ALSO AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 74%
Input Voltage-Max 13.2 V 20 V
Input Voltage-Min 10.8 V 10 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSMA-T5 S-XDIP-P10
JESD-609 Code e3 e0
Line Regulation-Max 1.2%
Load Regulation-Max 7% 1%
Number of Functions 1 1
Number of Outputs 2 3
Number of Terminals 5 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.1 A
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA DIP
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO YES
Base Number Matches 2 2
Pbfree Code No
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Qualification Status Not Qualified

Compare NKA1205SC with alternatives

Compare RWT1205-12HZ with alternatives