NK-2F2-025-435-TH00 vs 891-002-25SA2-2A1-18 feature comparison

NK-2F2-025-435-TH00 AirBorn Inc

Buy Now Datasheet

891-002-25SA2-2A1-18 Glenair Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC GLENAIR INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer AirBorn
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type SOLDER CRIMP
Total Number of Contacts 25 25
Base Number Matches 1 3
Category CO2 Kg 4
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH

Compare NK-2F2-025-435-TH00 with alternatives

Compare 891-002-25SA2-2A1-18 with alternatives