NJU9203BD vs ICL7116CPL+ feature comparison

NJU9203BD New Japan Radio Co Ltd

Buy Now Datasheet

ICL7116CPL+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 0.2 V 2 V
Converter Type ADC, PROPRIETARY METHOD ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e3
Length 52.3 mm 52.07 mm
Linearity Error-Max (EL) 0.05% 0.0015%
Moisture Sensitivity Level 2 1
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 5.08 mm
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Number of Bits 16
Output Format PARALLEL, WORD
Time@Peak Reflow Temperature-Max (s) 30

Compare NJU9203BD with alternatives

Compare ICL7116CPL+ with alternatives