NJU7250F27-TE2 vs TK71625ASCLH feature comparison

NJU7250F27-TE2 New Japan Radio Co Ltd

Buy Now Datasheet

TK71625ASCLH TOKO Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD TOKO INC
Part Package Code SOIC
Package Description MTP-5 MINIATURE, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 8 V 8.5 V
Input Voltage-Min 3.2 V 3.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.754 V 2.54 V
Output Voltage1-Min 2.646 V 2.46 V
Output Voltage1-Nom 2.7 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.4 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1.6%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Package Equivalence Code TSOP5,.11,37
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJU7250F27-TE2 with alternatives

Compare TK71625ASCLH with alternatives