NJU7231U28(TE2) vs NJU7231U25 feature comparison

NJU7231U28(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

NJU7231U25 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-89 SOT-89
Package Description SOT-89, 3 PIN ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.8 V 3.5 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6 e6
Length 4.5 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 2.856 V 2.55 V
Output Voltage1-Min 2.744 V 2.45 V
Output Voltage1-Nom 2.8 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.65 mm 1.65 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare NJU7231U28(TE2) with alternatives

Compare NJU7231U25 with alternatives