NJU7231U27 vs NJU7221L27(T2) feature comparison

NJU7231U27 New Japan Radio Co Ltd

Buy Now Datasheet

NJU7221L27(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-89 TO-92
Package Description , TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.7 V 3.7 V
JESD-30 Code R-PSSO-F3 O-PBCY-T3
JESD-609 Code e6 e6
Length 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 2.754 V 2.754 V
Output Voltage1-Min 2.646 V 2.646 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TO-92
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.65 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.5 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 2% 2%
Width 2.5 mm
Base Number Matches 1 1
Load Regulation-Max 0.18%

Compare NJU7231U27 with alternatives

Compare NJU7221L27(T2) with alternatives