NJU7231L50
vs
NJU7231L50(T1)
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Load Regulation-Max
0.12%
0.12%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.04 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Compare NJU7231L50 with alternatives
Compare NJU7231L50(T1) with alternatives