NJU7231F50
vs
NJU7231L52(T1)
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
TO-92
Package Description
LSSOP,
TO-92, 3 PIN
Pin Count
5
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Candidate List Date
2017-07-07
2017-07-07
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
6 V
6.2 V
JESD-30 Code
R-PDSO-G5
O-PBCY-T3
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
5
3
Output Voltage1-Max
5.1 V
5.304 V
Output Voltage1-Min
4.9 V
5.096 V
Output Voltage1-Nom
5 V
5.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
kg CO2e/kg
12.04
Average Weight (mg)
217.033
CO2e (mg)
2613.081
EU RoHS Version
RoHS 2 (2011/65/EU)
Dropout Voltage1-Nom
0.3 V
JESD-609 Code
e6
Load Regulation-Max
0.12%
Terminal Finish
TIN BISMUTH
Compare NJU7231F50 with alternatives
Compare NJU7231L52(T1) with alternatives