NJU7224AM vs NJU7224V feature comparison

NJU7224AM New Japan Radio Co Ltd

Buy Now Datasheet

NJU7224V New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description DMP-8 SSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Dropout Voltage2-Max 0.6 V 0.6 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6 V 6 V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 5 mm 4.4 mm
Load Regulation-Max 0.18% 0.18%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Output Current1-Max 0.02 A 0.02 A
Output Current2-Max 0.04 A 0.04 A
Output Voltage1-Max 3.06 V 3.06 V
Output Voltage1-Min 2.94 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Output Voltage2-Max 5.1 V 5.1 V
Output Voltage2-Min 4.9 V 4.9 V
Output Voltage2-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 5 mm 3.5 mm
Base Number Matches 1 1

Compare NJU7224AM with alternatives

Compare NJU7224V with alternatives