NJU7224AM(TE1)
vs
NJU7224M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
DMP-8
DMP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Dropout Voltage2-Max
0.6 V
0.6 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
Length
5 mm
5 mm
Load Regulation-Max
0.18%
0.18%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Output Current1-Max
0.02 A
0.02 A
Output Current2-Max
0.04 A
0.04 A
Output Voltage1-Max
3.06 V
3.06 V
Output Voltage1-Min
2.94 V
2.94 V
Output Voltage1-Nom
3 V
3 V
Output Voltage2-Max
5.1 V
5.25 V
Output Voltage2-Min
4.9 V
4.75 V
Output Voltage2-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.9 mm
2 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
5 mm
5 mm
Base Number Matches
1
1
Package Equivalence Code
SOP8,.3
Compare NJU7224AM(TE1) with alternatives
Compare NJU7224M with alternatives