NJU7221U55(TE2)
vs
NJU7221L252
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOT-89
|
TO-92
|
Package Description |
,
|
TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
6.5 V
|
6.2 V
|
JESD-30 Code |
R-PSSO-F3
|
O-PBCY-T3
|
JESD-609 Code |
e6
|
e6
|
Length |
4.5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Voltage1-Max |
5.61 V
|
5.304 V
|
Output Voltage1-Min |
5.39 V
|
5.096 V
|
Output Voltage1-Nom |
5.5 V
|
5.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
TO-92
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.65 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN BISMUTH
|
TIN BISMUTH
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
1
|
Load Regulation-Max |
|
0.12%
|
|
|
|
Compare NJU7221U55(TE2) with alternatives
Compare NJU7221L252 with alternatives