NJU7204AM(TE4)
vs
NJU7224AM(T2)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
DMP-8
|
DMP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.2 V
|
Dropout Voltage2-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
Length |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Output Current1-Max |
0.02 A
|
0.02 A
|
Output Current2-Max |
0.04 A
|
0.04 A
|
Output Voltage1-Max |
3.15 V
|
3.06 V
|
Output Voltage1-Min |
2.85 V
|
2.94 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Output Voltage2-Max |
5.25 V
|
5.1 V
|
Output Voltage2-Min |
4.75 V
|
4.9 V
|
Output Voltage2-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.9 mm
|
1.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
5%
|
2%
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Load Regulation-Max |
|
0.18%
|
|
|
|
Compare NJU7204AM(TE4) with alternatives
Compare NJU7224AM(T2) with alternatives