NJU7202U50 vs LD2981CU50TR feature comparison

NJU7202U50 New Japan Radio Co Ltd

Buy Now Datasheet

LD2981CU50TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD STMICROELECTRONICS
Part Package Code SOT-89 SOT-89
Package Description , TO-243 SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.375 V
Dropout Voltage1-Nom 0.3 V 0.18 V
Input Voltage Absolute-Max 15 V 16 V
Input Voltage-Max 14 V 16 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6 e3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.175 V
Output Voltage1-Min 4.75 V 4.825 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF LSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.65 mm 1.6 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN BISMUTH Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.57 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3.5%
Width 2.5 mm 2.445 mm
Base Number Matches 3 1
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Line Regulation-Max 0.016%
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare NJU7202U50 with alternatives

Compare LD2981CU50TR with alternatives