NJU7202L50 vs NJU7221L50 feature comparison

NJU7202L50 New Japan Radio Co Ltd

Buy Now Datasheet

NJU7221L50 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 15 V 14 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e6 e6
Load Regulation-Max 0.16% 0.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Output Current1-Max 0.1 A 0.04 A
Output Voltage1-Max 5.25 V 5.1 V
Output Voltage1-Min 4.75 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 2%
Base Number Matches 1 1

Compare NJU7202L50 with alternatives

Compare NJU7221L50 with alternatives